
General purpose electromechanical relay featuring a 4PDT (4 Form C) momentary contact configuration. Coil operates at 12VDC with a 64.86mA current draw and 1W power consumption, featuring 185 Ohms coil resistance. Contacts rated for 2A at 120VAC and 28VDC, constructed with silver material. Panel mount design with plug termination, operating within a -55°C to 75°C temperature range. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity R10-E1Z4-V185 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity R10-E1Z4-V185 technical specifications.
| Actuating System | DC |
| Coil Current | 64.86mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Z4-V185 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
