
General purpose power relay featuring a 24VDC coil with 700 Ohm resistance and 34.3mA coil current. This 4PDT relay offers a 3A contact current rating with silver contacts and gold plating, suitable for AC applications up to 120V and DC up to 30V. Designed for through-hole mounting on PCBs, it operates within a temperature range of -55°C to 75°C and is UL and CSA approved.
TE Connectivity R10-E2P4-V700 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 34.3mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 3A |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2P4-V700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.