Electromechanical Relay 5VDC 28Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
TE Connectivity R10-E2X2-V28 technical specifications.
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity R10-E2X2-V28 to view detailed technical specifications.
No datasheet is available for this part.