
This 4PDT power relay features a DC actuating system with a 24V coil voltage, 1W coil power, and 34.3mA coil current. It offers a contact current rating of 5A and a contact voltage rating of 120V AC, with a maximum AC voltage rating of 120V and a maximum DC voltage rating of 30V. The relay utilizes silver cadmium contact material and is designed for through-hole mounting with PCB termination. Operating within a temperature range of -55°C to 75°C, this RoHS compliant, general-purpose relay is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity R10-E2X4-V700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 34.3mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2X4-V700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.