
DPDT General Purpose Electromechanical Relay, socket mount, featuring a 6VDC coil with 115.38mA coil current and 1W coil power. Contact ratings include 3A at 120VAC and 28VDC, with silver contact material. Operating temperature range spans -55°C to 75°C. This RoHS compliant component is designed for PCB termination.
TE Connectivity R10-E2Y2-V52 technical specifications.
| Actuating System | DC |
| Coil Current | 115.38mA |
| Coil Power | 1W |
| Coil Resistance | 52R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2Y2-V52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
