
DPDT power relay with a 24VDC coil voltage and 3A contact current rating. Features silver contacts, through-hole mounting, and a non-latching coil type. Operates across a wide temperature range from -55°C to 75°C. Contact voltage rating is 120VAC, with a maximum DC voltage rating of 28V. Dimensions are 24.1mm (length) x 18.7mm (width) x 30.2mm (height).
TE Connectivity R10-E2Y2-V700 technical specifications.
| Actuating System | DC |
| Coil Current | 34.28mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2Y2-V700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
