
Power Relay 6VDC 200Ohm 3A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity R10-R2Y2-S200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity R10-R2Y2-S200 technical specifications.
| Coil Current | 30mA |
| Coil Power | 180mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | R10, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity R10-R2Y2-S200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
