
This general purpose relay is a DPDT type with a maximum current rating of 3A and a maximum voltage rating of 28V DC. It has a non-latching coil with a voltage of 24V DC and a power of 900mW. The relay is suitable for operation between -55°C and 75°C and is available in a bulk packaging with 50 units per package. The contact material is silver and the relay contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the TE Connectivity R10R2Y2-V700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity R10R2Y2-V700 technical specifications.
| Coil Current | 34.29mA |
| Coil Power | 900mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | R10, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity R10R2Y2-V700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.