The TE Connectivity R10S-E1P2-J1.0K is an 8-pin socket DPDT electromechanical relay with a maximum switching voltage of 120V and a maximum switching current of 3A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 75°C. The relay is designed for socket mounting and features a solder/plug-in termination style. It has 8 terminals and does not include a coil suppression diode or a push-to-test button.
TE Connectivity R10S-E1P2-J1.0K technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| Coil Current | 4.5mA |
| Coil Resistance | 1KOhm |
| Maximum AC Switching Voltage | 120V |
| Maximum Switching Current | 3A |
| Mounting | Socket |
| Termination Style | Solder/Plug-In |
| Number of Terminals | 8 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity R10S-E1P2-J1.0K to view detailed technical specifications.
No datasheet is available for this part.