
Surface mount current sense resistor with 0 ohm resistance and 0% tolerance. Features a 1206 (3216 metric) case size, 2A current rating, and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
TE Connectivity RCW-0C technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Natural |
| Current Rating | 2A |
| Depth | 1.6mm |
| ELV | Compliant |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | SMD/SMT |
| Tolerance | 0% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RCW-0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
