Power Relay 48VDC 6A SPST-NO(20x10x10.6)mm THT
TE Connectivity RE032048 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.