POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.004A (COIL), 48VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
TE Connectivity RE034048 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.