VERY FAST BLOW ELECTRIC FUSE, 1.5A, 32VDC, 35A (IR), SURFACE MOUNT, ROHS COMPLIANT
TE Connectivity RF1562-000 technical specifications.
| Max Operating Temperature | 125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RF1562-000 to view detailed technical specifications.
No datasheet is available for this part.