The TE Connectivity RF2152-000 is a 2-electrode gas discharge tube with a maximum current rating of 10A and a maximum voltage rating of 60V. It has a power dissipation of 750mW and a time to trip of 0.008 seconds. The device is available in a tape and reel packaging with 2000 units per package. It is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| ELV | Compliant |
| Hold Current | 140mA |
| Length | 4.5466mm |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Thickness | 889um |
| Time to Trip | 0.008s |
| Trip Current | 280mA |
| Width | 3.2512mm |
| RoHS | Compliant |