
FUSE, PTC RESET, 16VDC, 1.5A, SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RF2160-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2160-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
