
ESD Suppressor Diode Arrays 20KV 3-Pin DFN
TE Connectivity RF2196-000 technical specifications.
| Capacitance | 0.22pF |
| Package/Case | DFN |
| Clamping Voltage | 9.2V |
| Depth | 0.6mm |
| Direction | Unidirectional |
| Leakage Current | 50nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
