The RF2601-000 is a PTC resettable fuse with a maximum voltage rating of 72V and a maximum current rating of 40mA. It features a straight wire form and can operate up to 85°C. This device is suitable for overcurrent protection applications.
TE Connectivity RF2601-000 technical specifications.
| Hold Current | 0.9A |
| Trip Current | 1.8A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.31Ohm |
| Typical Power Dissipation | 0.99W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.