
Resettable Fuses Radial Lead 14A 16V 100A Imax
TE Connectivity RGE1400 technical specifications.
| Current Rating | 100A |
| ELV | Compliant |
| Height | 27.9mm |
| Hold Current | 14A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 6.4mR |
| RoHS Compliant | No |
| Series | RGE |
| Termination | Radial |
| Thickness | 3.5mm |
| Trip Current | 23.8A |
| Width | 23.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.