The RGE300 from TE Connectivity is a 100A radial gas discharge tube with a time to trip of 1 second and a trip current of 5.1A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in bulk packaging and is not RoHS compliant. It features a radial termination and is part of the PolySwitch series.
TE Connectivity RGE300 technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 3A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 98mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 1s |
| Trip Current | 5.1A |
| RoHS | Not Compliant |
No datasheet is available for this part.