The TE Connectivity RGE500 is a 100A rated gas discharge tube with a radial package and a maximum operating temperature of 85°C. It has a time to trip of 2 seconds and a trip current of 8.5A. The device is compliant with ELV standards but not RoHS compliant. It is available in a bulk packaging quantity of 500 units.
TE Connectivity RGE500 technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Height | 14.3mm |
| Hold Current | 5A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 34mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 2s |
| Trip Current | 8.5A |
| Width | 10.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.