Radial lead resettable fuse with a 9A hold current and 16V voltage rating. Features a 100A maximum current rating and 13.5mΩ resistance. Operates within a -40°C to 85°C temperature range. Body dimensions include 25.4mm length, 14mm width, and 3mm height. Supplied in bulk packaging.
TE Connectivity RGE900 technical specifications.
| Body Height | 3mm |
| Body Length | 25.4mm |
| Current Rating | 100A |
| ELV | Compliant |
| Height | 21.7mm |
| Hold Current | 9A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 3.3W |
| Resistance | 13.5mR |
| RoHS Compliant | No |
| Series | RGE |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 5.5s |
| Trip Current | 15.3A |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| Width | 14mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Not Compliant |
No datasheet is available for this part.