
Radial leaded resettable fuse with a 12A hold current and 20.4A trip current. Features a 16V DC rated voltage and 4.2W power dissipation. Operating temperature range is -40°C to 85°C. Constructed with polymer and epoxy body materials, it offers through-hole mounting and is RoHS compliant. Approvals include UL, CSA, and TUV.
TE Connectivity RGEF1200 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 28mm |
| Body Length | 17.5mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 12A |
| ELV | Compliant |
| Height | 28mm |
| Hold Current | 12A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RGEF |
| Size | 28mm |
| Termination | Radial |
| Thickness | 3.5mm |
| Time to Trip | 7.5s |
| Trip Current | 20.4A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 17.5mm |
| Wire/Cable Diameter | 1mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
