
Radial leaded, through-hole mount PTC resettable fuse with 14A hold current and 23.8A trip current. Features 0.0064 ohm resistance, 16V operating voltage, and 4.6W power dissipation. Compliant with RoHS, ELV, UL, CSA, and TUV standards. Operates within a temperature range of -40°C to 85°C.
TE Connectivity RGEF1400 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 27.9mm |
| Body Length | 23.5mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 14A |
| ELV | Compliant |
| Height | 27.9mm |
| Hold Current | 14A |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RGEF |
| Size | 27.9mm |
| Termination | Radial |
| Thickness | 3.5mm |
| Time to Trip | 9s |
| Trip Current | 23.8A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 23.5mm |
| Wire/Cable Diameter | 1mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
