
POLYSWITCH PTC RESET 14A HLD T/R
TE Connectivity RGEF1400-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 14A |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 9s |
| Trip Current | 23.8A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF1400-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
