
Radial leaded, through-hole mounted resettable fuse with a 7A hold current and 11.9A trip current. Features a 16V DC rated voltage and 3W power dissipation, operating between -40°C and 85°C. Constructed with polymer and epoxy body materials, this component is RoHS compliant and UL, CSA, TUV approved.
TE Connectivity RGEF700 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 19.7mm |
| Body Length | 11.2mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 7A |
| Hold Current | 7A |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 19.7mm |
| Termination | Radial |
| Time to Trip | 3.5s |
| Trip Current | 11.9A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
