
The RGEF700-2 is a radial varistor from TE Connectivity with a maximum operating temperature range of -40°C to 85°C. It has a maximum current rating of 100A and a power dissipation of 3W. The varistor is compliant with UL, CSA, and TUV approvals and is packaged in a radial case for through-hole mounting. It is also lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity RGEF700-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RGEF700-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 7A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 19.7mm |
| Time to Trip | 3.5s |
| Trip Current | 11.9A |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF700-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.