Through-hole mount, axial-leaded fixed resistor featuring metal glaze/thick film technology. Offers 100MΩ resistance with a 5% tolerance and a power rating of 0.25W. Operates across a temperature range of -55°C to 155°C, with a temperature coefficient of 350ppm/°C and a maximum voltage rating of 750V.
TE Connectivity RGP0207CHJ100M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | RGP |
| Resistance | 100000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RGP0207CHJ100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.