Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000000ohm, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity RH73H2A30MKTN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RH73H2A30MKTN technical specifications.
| Number of Terminals | 2 |
| Tolerance | 10 |
| Resistance | 30000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RH73H2A30MKTN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.