
The TE Connectivity RHEF1000 is a 16V 10A PolySwitch device with a radial package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and approved by UL, CSA, and TUV. It has a power dissipation of 5.3W and a time to trip of 9 seconds.
TE Connectivity RHEF1000 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 3mm |
| Body Length | 26.5mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 10A |
| Hold Current | 10A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 5.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Time to Trip | 9s |
| Trip Current | 18.5A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
