
Radial leaded, through-hole mount resettable fuse with a 0.06 ohm resistance. Features a 4A hold current and 7A trip current, with a maximum current rating of 100A. Operates within a temperature range of -40°C to 125°C and has a voltage rating of 240V AC/DC. Compliant with UL, CSA, TUV, RoHS, and ELV standards. Supplied in bulk packaging with 500 units per package.
TE Connectivity RHEF400 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 15mm |
| Body Length | 10mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 4A |
| ELV | Compliant |
| Height | 18mm |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 5s |
| Trip Current | 7A |
| Voltage Rating | 240V |
| DC Rated Voltage | 16V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
