
The RHEF750 is a 2-electrode gas discharge tube from TE Connectivity, designed for overvoltage and ESD protection. It has a current rating of 7.5A and can withstand a maximum operating temperature of 125°C. The device is compliant with UL, CSA, and TUV approvals and is lead-free and RoHS compliant. It is available in a bulk packaging option and has a radial termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RHEF750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Current Rating | 7.5A |
| ELV | Compliant |
| Height | 23.5mm |
| Hold Current | 7.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Power Dissipation | 4.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 13.1A |
| DC Rated Voltage | 16V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHEF750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
