Polyswitch Ptc Reset 7.5A Hold
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 7.5A |
| Hold Current | 7.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 9.4mR |
| Series | PolySwitch® |
| Time to Trip | 7s |
| Trip Current | 13.1A |
| RoHS | Compliant |