The RHEF750-AP is a 2-electrode gas discharge tube from TE Connectivity, designed for overvoltage and ESD protection. It features a radial package and is available in quantities of 1000 per reel. The device has a hold current rating of 7.5A and a maximum current rating of 100A. It is lead-free and has a resistance of 9.4 milliohms. The RHEF750-AP is not RoHS compliant, but it is suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 7.5A |
| Hold Current | 7.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 9.4mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Time to Trip | 7s |
| Trip Current | 13.1A |
| RoHS | Not Compliant |