The RHEF900-2 from TE Connectivity is a 100A current rating, 10 second time-to-trip gas discharge tube with a radial package and lead free construction. It operates over a temperature range of -40°C to 125°C and is suitable for use in applications where overvoltage protection is required. The device is available in quantities of 1000 per reel and is packaged in tape and reel format. The RHEF900-2 is a 2-electrode gas discharge tube designed for use in circuit protection applications.
TE Connectivity RHEF900-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 9A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 17mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 10s |
| Trip Current | 16.5A |
| RoHS | Not Compliant |
No datasheet is available for this part.