The RHEF900-AP is a 100A current rating radial lead free PolySwitch device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a time to trip of 10 seconds and a trip current of 16.5A. The device is available in a package quantity of 1000 and is packaged in tape and reel. It is not RoHS compliant.
TE Connectivity RHEF900-AP technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 9A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 17mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 10s |
| Trip Current | 16.5A |
| RoHS | Not Compliant |
No datasheet is available for this part.