
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 2.4(Nom)W 9s 0.1Ohm Radial 12.2 X 3.81 X 18.3mm Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RKEF160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Height | 18.3mm |
| Body Length | 12.2mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 9s |
| Trip Current | 3.2A |
| Voltage Rating | 60V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RKEF160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.