
Radial-leaded, through-hole mounted resettable fuse with a 3A hold current and 6A trip current. Features a 60V DC voltage rating, 40A maximum current rating, and operates within a temperature range of -40°C to 85°C. This component offers 3.2W power dissipation and is RoHS compliant, with UL, CSA, and TUV approvals. Supplied in bulk packaging of 1000 units.
TE Connectivity RKEF300 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 21.2mm |
| Body Length | 16.5mm |
| Package/Case | Radial |
| Hold Current | 3A |
| Lead/Base Style | Straight |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RKEF300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
