
DPDT power relay with a 6VAC coil voltage and 1.98W coil power. Features a 16A contact current rating and 400VAC contact voltage rating, with a maximum AC voltage rating of 440V. Operates within a temperature range of -40°C to 60°C and has an operate time of 15ms. This general-purpose relay utilizes plug-in termination and is RoHS compliant. Dimensions are 38.5mm x 35.5mm x 56.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RM202506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Power | 1.98W |
| Coil Resistance | 5.3R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Depth | 35.5mm |
| Dropout Voltage | 1.8V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM202506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.