
DPDT power relay with a 12VDC coil voltage and 109mA coil current, consuming 1.5W. Features a 16A contact current rating with Silver, Cadmium contacts and a 400V AC contact voltage rating. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 10ms release time. Dimensions are 73.5mm x 38.5mm x 35.5mm, with a flange mount and plug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RM203012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 109mA |
| Coil Power | 1.5W |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Power Consumption | 1.7W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM203012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
