
DPDT power relay with 16A contact current rating and 400VAC contact voltage rating. Features a 115VAC coil voltage, 2.37W coil power, and 2kΩ coil resistance. Operates within a -40°C to 60°C temperature range. Dimensions are 73.5mm x 38.5mm x 35.5mm with flange mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RM203615 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Power | 2.37W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Dropout Voltage | 34.5V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM203615 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
