
DPDT power relay with a 24VDC coil voltage, 50mA coil current, and 1.5W coil power. Features a 16A contact current rating and Silver, Cadmium contact material. Operates at AC voltages up to 440V and AC contact voltages up to 400V. Includes a non-latching coil type, plug termination, and flange mount with brackets. Dimensions are 1.515 inches (length) x 35.5mm (width) x 48.5mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RM205024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 50mA |
| Coil Power | 1.5W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM205024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
