
DPDT Power Relay with 24VDC coil voltage and 16A contact current rating. Features silver cadmium contact material, 400VAC contact voltage rating, and 440VAC max voltage rating. Operates with a 50mA coil current and 1.5W coil power, offering 15ms operate time and 10ms release time. Through-hole PCB mount with plug termination, suitable for general purpose power applications. RoHS compliant, with an operating temperature range of -40°C to 70°C.
TE Connectivity RM207024 technical specifications.
| Actuating System | DC |
| Application(s) | POWER |
| Coil Current | 50mA |
| Coil Power | 1.5W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 16A |
| Depth | 35.5mm |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM207024 to view detailed technical specifications.
No datasheet is available for this part.