Switch Key Lock 60° Flat Key 6A Screw Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | 3 Position |
| Key Style | Flat Key |
| Max Current Rating | 6A |
| Angle of Throw | 60° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |