
General purpose plug-in power relay featuring a 3PDT contact configuration and a 10A contact current rating. Operates with a 24VAC coil voltage, 1.95W coil power, and 86 Ohm coil resistance. Contact voltage rating is 400VAC, with a maximum AC voltage rating of 440V. Dimensions are 38.5mm x 35.5mm x 56.2mm, with a 48.5mm height. Suitable for operation between -40°C and 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RM302524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Power | 1.95W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Depth | 35.5mm |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socket |
| Operate Time | 15ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Resistance | 86R |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM302524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.