Switch Access Maintained Operator Selector Switch
Sign in to ask questions about the TE Connectivity RM3130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RM3130 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Insulator Material | POLYCARBONATE |
| Manufacturer Series | RM |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RM3130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.