Switch Access Momentary Operator Selector Switch
TE Connectivity RM3800 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Insulator Material | POLYCARBONATE |
| Manufacturer Series | RM |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.