DPST-NO power relay with 48VDC coil voltage and 16A contact current rating. Features a DC actuating system, 1.5W coil power, and 1.34kR coil resistance. Contact material is Silver, Cadmium with AC voltage ratings of 400V and 440V. Through-hole mounting with PCB termination, offering 20ms operate time and 5ms release time. Operates within a -40°C to 50°C temperature range.
TE Connectivity RM507048 technical specifications.
| Actuating System | DC |
| Coil Current | 35.4mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.34kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Dropout Voltage | 4.8V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Lead Free |
| Length | 1.515inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM507048 to view detailed technical specifications.
No datasheet is available for this part.