Power Relay 230VAC 30A DPST-NO(38.5mm 35.5mm 55.5mm) THT
TE Connectivity RM507730 technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | RM |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RM507730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.