
High-performance power relay featuring a 24VDC coil with 1.7W power consumption and 70.8mA coil current. This general-purpose, non-latching electromechanical relay offers a 3PST-NO throw configuration and a 10A contact current rating with Silver, Cadmium contacts. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 60°C and boasts a 20ms operate time and 5ms release time. With a 400VAC maximum voltage rating and 230VAC contact voltage rating, this RoHS compliant relay is suitable for power applications.
TE Connectivity RM607024 technical specifications.
| Actuating System | DC |
| Application(s) | POWER |
| Coil Current | 70.8mA |
| Coil Power | 1.7W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 230V |
| Current Rating | 10A |
| Depth | 35.5mm |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Lead Free |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | PCB |
| Throw Configuration | 3PST |
| DC Rated Voltage | 24V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM607024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
