
General purpose power relay featuring a 24VAC coil with 2W coil power and 80 Ohm resistance. Offers 3 Normally Open (NO) contacts rated for 10A at 230VAC, with a maximum AC voltage rating of 400V. Through-hole mounting with PCB termination, suitable for operating temperatures from -40°C to 50°C. Dimensions include a 35.5mm width, 48.5mm height, and 1.515 inch length.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Power | 2W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 230V |
| Dropout Voltage | 7.2V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | PCB |
| Throw Configuration | 3PST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
